Arrow Electronics Components Online
FN700Z1006|SCHAFFNE|simage
FN700Z1006|SCHAFFNE|limage
Power Line Filters

FN700Z-10-06

Power Line Filter 0Hz to 400Hz 10A 250VAC Threaded Stud Flange Mount

Schaffner
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.29.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    0.05
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Solder Lug
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    80
  • Product Height (mm)
    50

文档和资源

数据表
设计资源