Arrow Electronics Components Online
FDC6329L|ONSEMI|limage
FDC6329L|ONSEMI|simage
电源开关

FDC6329L

Power Switch Hi Side 1-OUT 1.9A 73mOhm 6-Pin TSOT-23 T/R

onsemi
数据表 

You may be eligible for better pricing on this part. Login in to check

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    8
  • Minimum Output Current (A)
    1.9
  • Typical Switch On Resistance (Ohm)
    73
  • Maximum Power Dissipation (mW)
    700
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.5
  • Package Length
    2.95
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    FDC6329L
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
订单数量

文档和资源

数据表
设计资源