Arrow Electronics Components Online
EEUEB1J101BJ|PANASONI|simage
EEUEB1J101BJ|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-EB1J101BJ

Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 5mm 0.18A 10000h 105°C

Panasonic Industry
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • IR (mA)
    0.18
  • IL (uA)
    63@2Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Size (mm)
    8 X 15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    8
  • Product Height (mm)
    15
  • Lead Diameter (mm)
    0.6
订单数量

文档和资源

数据表
设计资源