Arrow Electronics Components Online
No Image Available
光电断路器

EE-SX1161-W11

Photointerrupter Transmissive 3.2mm Phototransistor 4-Pin

Omron
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    3.2
  • Peak Wavelength (nm)
    940
  • Maximum Rise Time (ns)
    4000(Typ)
  • Maximum Fall Time (ns)
    4000(Typ)
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    50
  • Maximum Collector Current (mA)
    20
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Reverse Voltage (V)
    4
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Height
    15.6
  • Package Width
    12.95
  • Package Length
    23.7
  • PCB changed
    4
  • Pin Count
    4
订单数量

文档和资源

数据表
设计资源