Arrow Electronics Components Online
DRV5013BCEDBZTQ1|TI|simage
DRV5013BCEDBZTQ1|TI|limage
霍尔效应传感器

DRV5013BCEDBZTQ1

Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R

Texas Instruments

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    DRV5013BCEDBZTQ1
  • Automotive
    Yes
  • PPAP
    Yes
  • Magnetic Type
    Bipolar Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -180
  • Typical Magnetic Sensor Hysteresis (Gs)
    240
  • Maximum Magnetic Sensor Operating Point (Gs)
    180
  • Typical Output Fall Time (us)
    0.031
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (uA)
    2700(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源