Arrow Electronics Components Online
CDBP00340G|COMCHIP|simage
CDBP00340G|COMCHIP|limage
Rectifiers

CDBP00340-G

Diode Schottky 40V 0.03A 2-Pin SOD-723 T/R

Comchip Technology
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.58(Max)
  • Package Width
    0.65(Max)
  • Package Length
    1.1(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-723
  • Pin Count
    2

文档和资源

数据表
设计资源