Arrow Electronics Components Online
C3225X7R1A226M230AC|TDK|simage
C3225X7R1A226M230AC|TDK|limage
多层陶瓷电容器

C3225X7R1A226M230AC

Cap Ceramic 22uF 10V X7R 20% Pad SMD 1210 125°C T/R

TDK
数据表 

You may be eligible for better pricing on this part. Login in to check

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    7.5
  • Size (mm)
    3.2 X 2.5 X 2.3
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.3
  • Family/Series
    C3225
  • ALIAS
    C3225X7R1A226M/2.30, C3225X7R1A226MTJ00N
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    1
订单数量

文档和资源

数据表
设计资源