Arrow Electronics Components Online
C2012X5R1E156M125AC|TDK|simage
C2012X5R1E156M125AC|TDK|limage
多层陶瓷电容器

C2012X5R1E156M125AC

Cap Ceramic 15uF 25V X5R 20% Pad SMD 0805 85°C T/R

TDK
数据表 

You may be eligible for better pricing on this part. Login in to check

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    15uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    2 X 1.25 X 1.25
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.25
  • Family/Series
    C2012
  • ALIAS
    C2012X5R1E156M, C2012X5R1E156MT000E
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
订单数量

文档和资源

数据表
设计资源