Arrow Electronics Components Online
APS12626LLHALXBAP|ALLEGRO|simage
APS12626LLHALXBAP|ALLEGRO|limage
霍尔效应传感器

APS12626LLHALX-BAP

Hall Effect Sensor 5mA Latch 3.3V/5V 5-Pin SOT-23W T/R Automotive AEC-Q100

Allegro MicroSystems
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    -41
  • Typical Magnetic Sensor Hysteresis (Gs)
    50
  • Maximum Magnetic Sensor Operating Point (Gs)
    41
  • Typical Output Fall Time (us)
    0.1
  • Maximum Output Current (mA)
    5(Typ)
  • Minimum Operating Supply Voltage (V)
    2.8
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    4500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.91
  • Package Length
    2.98
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23W
  • Pin Count
    5
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源