Arrow Electronics Components Online
3209549|PHENX_CO|simage
3209549|PHENX_CO|limage
连接器接线板

3209549

Conn Feed-Through Modular Terminal Block F 3 POS Push-In Spring T DIN Rail 24A

PHOENIX CONTACT
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Modular Terminal Block
  • Gender
    F
  • Number of Contacts
    3
  • Number of Rows
    3
  • Number of Circuits
    1
  • Termination Method
    Push-In Spring
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    800V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    8.257
  • Product Length (mm)
    60.4
  • Product Depth (mm)
    5.15
  • Product Height (mm)
    35.25
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

文档和资源

数据表
设计资源