连接器插头及 PCB 插座
2,5 MSFW/O 03
Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole Bulk
Lumberg Holding GmbH & Co. KG产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
Unknown
PPAP
Unknown
Type
Shrouded Header
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
5
Maximum Voltage Rating
160VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Bulk
Product Length (mm)
12.2
Product Depth (mm)
16.5
Product Height (mm)
7.5
Mounting
Through Hole

