产品技术规范
欧盟RoHS指令
RoHS Not Applicable
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
Unknown
PPAP
Unknown
Display Type
LED
Number of Displays
2
Number of Outputs
1
Fan
No
Line Regulation
20mV
Input Frequency (Hz)
50/60
Ripple and Noise
20mV
Output Voltage Range (V)
1 to 20
Maximum Output Current (A)
10
AC Input Voltage (V)
90 to 265
Warranty
1Year
Product Weight (g)
3000

