产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.10.00.40
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Fast
Application
Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply
Fuse Size (mm)
6.1 X 2.54 X 2.79
Current Rating (A)
8
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Maximum Power Dissipation (W)
1.36
Breaking Capacity @ Rated Voltage (A)
50@125VAC|300@125VDC
Typical Melting I2t (A²S)
14.1
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
2.54
Product Length (mm)
6.1
Product Height (mm)
2.54
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
2410

