最多搜索
保险丝
0314008.MXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UKCA/UL
Littelfuse产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Supplementary Protection|Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
6.3 X 32
Current Rating (A)
8
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Typical Melting I2t (A²S)
105
Typical Cold Resistance (Ohm)
0.0153
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Ceramic
Mounting
Holder
订单数量

