RR70G821MDN1|NICHICON|simage
RR70G821MDN1|NICHICON|limage
커패시터 알루미늄 폴리머

RR70G821MDN1

Cap Aluminum Polymer 820uF 4VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6.1A 2000h 105°C Bulk

Nichicon
데이터시트 

제품 기술 사양
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    820uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.007
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    6.1
  • IL (uA)
    328@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 12.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12.5

문서 및 자료

데이터시트
디자인 리소스