스위치 촉각
JB15KP-1B
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 5000000Cycles 1.76N Thru-Hole
NKK Switches제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Type
Low Profile
Pole Throw Configuration
SPST
Actuator Style
Square Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.125@24VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
5000000
Mechanical Life (Cycles)
5000000
Operating Force (N)
1.76
Actuator Color
White
Actuator Length (mm)
7
Number of Rows
2
Row Spacing (mm)
11.5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.1
Terminal Pitch (mm)
5.08
Seal Location
Construction/Terminals/N/A
Seal Description
Nitrile Butadiene Rubber/Molded-In/Process
IP Rating
IP67
Base Material
Glass Fiber/Polybutylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Body Length (mm)
10
Body Depth (mm)
10
Body Height (mm)
7.4
Product Length (mm)
12
Product Depth (mm)
12
Product Height (mm)
11.2
Contact Plating
Silver
Contact Material
Stainless Steel
Base/Housing Material
(Glass Fiber/Polybutylene Terephthalate)/N/A

