HFW8S2STAE1LF|FCI|simage
HFW8S2STAE1LF|FCI|limage
Dev Kit

HFW8S-2STAE1LF

1.00mm Flex Connector, HFW Straight series, 8 Position, Top Entry Surface Mount, Gold Plate, Non-ZIF

Amphenol Communications Solutions
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC Connector
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Contact Type
    Top Contact
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    5.3
  • Mounting
    Surface Mount

문서 및 자료

데이터시트
디자인 리소스