Reduced Price
커넥터 이산 와이어 하우징
643201311
Conn Housing RCP 48Power POS 2.54mm/3.7mm Crimp ST Cable Mount Black Carton
Molex제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8538.90.81.80
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Yes
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
48Power
Number of Rows
4
Termination Method
Crimp
Terminal Pitch (mm)
2.54/3.7
Body Orientation
Straight
Maximum Current Rating (A)
(12/6)/Contact
Maximum Voltage Rating
14VDC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
20
Product Weight (g)
35.4
Product Length (mm)
53.2
Product Depth (mm)
35.25
Product Height (mm)
40.5
Mounting
Cable Mount

