Arrow Electronic Components Online
PMICソリューション

PM8916-1-176NSP-TR02-1-02

Power Management IC 3V to 4.5V 176-Pin WBNSP

QUALCOMM

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management IC
  • Maximum Switching Frequency (kHz)
    24000
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Voltage (V)
    4.5
  • Maximum Supply Current (mA)
    4.2(Typ)
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.63
  • Package Width
    6.2
  • Package Length
    6.2
  • PCB changed
    176
  • Supplier Package
    WBNSP
  • Pin Count
    176

ドキュメントとリソース

データシート
デザインリソース