Arrow Electronic Components Online
B82476B1472M100|EPCOS|limage
B82476B1472M100|EPCOS|simage
インダクタ表面実装型

B82476B1472M100

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 5.3A 0.0165Ohm DCR T/R Automotive AEC-Q200

TDK
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5.3
  • Maximum Saturation Current (A)
    5.6(Typ)
  • Maximum DC Resistance (Ohm)
    0.0165
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.95
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.4
  • Maximum Product Height (mm)
    5.08

ドキュメントとリソース

データシート
デザインリソース