基板取り付け圧力センサ
325401000-00
Board Mount Pressure Sensor 0bar to 1bar Absolute 8-Pin Mini-SMD Module Tube
TE Connectivity製品技術仕様
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0bar to 1bar
Maximum Overload Pressure
10bar
Equivalent Overload Pressure Range (psi)
100 to 500
Maximum Operating Supply Voltage (V)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.88
Package Width
6.4
Package Length
6.2
PCB changed
8
Supplier Package
Mini-SMD Module
Pin Count
8

