Specifiche Tecniche del Prodotto
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.33.00.01
Automotive
No
PPAP
No
Type
Monolithic Amplifier
Manufacturer Type
Monolithic Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
10@±15V
Maximum Dual Supply Voltage (V)
±15
Maximum Input Offset Current (uA)
0.00005@±15V
Maximum Input Bias Current (uA)
0.0002@±15V
Maximum Supply Current (mA)
10@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
380
Typical Slew Rate (V/us)
12@±15V
Typical Input Noise Voltage Density (nV/rtHz)
15@±15V
Typical Voltage Gain (dB)
106.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.01@±15V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
5
Typical Settling Time (ns)
1500
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

