Capacitor Aluminum Electrolytic
EEU-FR1C101
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 0.28A 5000h 105°C Bulk
Panasonic IndustrySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.3@20°C@100kHz
IR (mA)
0.28
IL (uA)
16@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2
Wire Form
Long Lead
Size (mm)
5 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
5
Product Height (mm)
11
Product Weight (g)
0.44
Lead Diameter (mm)
0.5

