Arrow Electronic Components Online
A6HR6104PM|OMRON|simage
A6HR6104PM|OMRON|limage
스위치 DIP

A6HR-6104-PM

Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC Gull Wing 1.27mm SMD T/R

Omron
Schede tecniche 

Specifiche Tecniche del Prodotto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Half Pitch Piano DIP Switch
  • Actuator Style
    Piano
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    6
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    300VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    1000
  • Actuator Length (mm)
    0.75
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    1.27
  • Number of Terminals
    12
  • Total Pitch (mm)
    6.35
  • Row Space (mm)
    7.6
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    8.75
  • Body Depth (mm)
    6
  • Body Height (mm)
    4.1
  • Product Weight (g)
    0.3
  • Product Length (mm)
    8.75
  • Product Depth (mm)
    8.12
  • Product Height (mm)
    4.2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione