Interruttori tattili
95C06B2T
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
GrayhillSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Non Washable
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC|250VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000000
Operating Force (N)
0.98
Actuator Color
Black
Actuator Length (mm)
1.5
Number of Rows
2
Row Spacing (mm)
6.5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.5
Terminal Pitch (mm)
4.5
Base Material
Nylon Thermoplastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Body Length (mm)
6.2
Body Depth (mm)
6.2
Body Height (mm)
3.5
Product Length (mm)
6.2
Product Depth (mm)
7.9
Product Height (mm)
5
Contact Plating
Silver
Contact Material
Stainless Steel
Base/Housing Material
Nylon Thermoplastic/N/A

