Potenza del connettore
17-400363
Conn Power RCP 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
CONEC Elektronische Bauelemente GmbHSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
48VDC|48VAC
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
50
Wire Size (AWG)
10-12
IP Rating
IP67
Housing Color
Black
Product Length (mm)
142
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

