Microcontroladores: MCU
F2800133PTR
MCU 32-bit C28x RISC 64KB Flash 1.2V/3.3V 48-Pin LQFP T/R
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991a.2.
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
36KB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
13
No. of Timers
3
Number of ADCs
2
ADC Channels
9/9
ADC Resolution (bit)
12/12
USART
0
UART
3
USB
0
SPI
1
I2C
2
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
3|2.8|1.14
Typical Operating Supply Voltage (V)
3.3|1.2
Maximum Operating Supply Voltage (V)
3.63|1.32
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48

