Inductor Surface Mount
SRP1250-R36M
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz Iron 41A 0.0011Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Iron
Inductance (H)
0.36u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
41
Maximum Saturation Current (A)
75
Maximum DC Resistance (Ohm)
0.0011
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
13.9
Mounting
Surface Mount
Maximum Product Depth (mm)
13.5
Maximum Product Height (mm)
5.2

