Switch Tactile
FSM1LP
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Low Profile
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
100000
Operating Force (N)
1.57
Actuator Color
Black
Actuator Length (mm)
0.27
Number of Rows
2
Row Spacing (mm)
8.4
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Terminal Length (mm)
1
Terminal Pitch (mm)
4.49
Body Orientation
Straight
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Packaging
Loose
Body Length (mm)
6.19
Body Depth (mm)
6.49
Body Height (mm)
2.82
Product Length (mm)
6.19
Product Depth (mm)
8
Product Height (mm)
3.09
Contact Plating
Silver
Contact Material
Copper Alloy
Order Quantity

