2011|ADAFRUIT|simage
2011|ADAFRUIT|limage
배터리

2011

Lithium Polymer Battery Rectangular 3.7V 2Ah Rechargeable

Adafruit Industries
Datenblätter 

Lithium ion polymer (also known as 'lipo' or 'lipoly') batteries are thin, light and powerful. The output ranges from 4.2V when completely charged to 3.7V. This battery has a capacity of 2000mAh. If you need a larger (or smaller!) battery, we have a full range of LiPoly batteries.

The batteries come pre-attached with a genuine 2-pin JST-PH connector as shown and include the necessary protection circuitry. Because they have a genuine JST connector, not a knock-off, the cable won't snag or get stuck in a matching JST jack, they click in and out smoothly.

The included protection circuitry keeps the battery voltage from going too high (over-charging) or low (over-use) which means that the battery will cut-out when completely dead at 3.0V. It will also protect against output shorts. However, even with this protection it is very important that you only use a LiIon/LiPoly constant-voltage/constant-current charger to recharge them and at a rate of 2A or less (500mA is best). We suggest our Micro Lipo charger, which has a 100mA default rate. You can also set the Micro Lipo to 500mA rate for a faster charge.

Like most lipos, the batteries we sell do not have thermistors built in. This is why we suggest charging at 1 C or even less - 100 to 500mA is a good rate, and available from any USB port if using a USB-powered charger


Additional safety notes: Do not use a NiMH/NiCad/lead-acid charger! Also, do not abuse these batteries, do not short, bend, crush or puncture. Never charge or use unattended. Always inspect batteries and surrounding circuitry constantly for any damage, loose wiring, or possibility of short circuits. As with all Lithium ion polymer batteries and with any power source - they should be used by experts who are comfortable working with power supplies

SPECIFICATIONS:

Dimensions: 60mm x 36mm x 7mm / 2.4" x 1.4" x 0.3"
Weight: 34g
Nominal Capacity: 2000mAh ±2%
Nominal Voltage: 3.7V
Standard Charge Current: ~0.2C / 0.5A
Charge Cut-Off Voltage: 4.2V
Standard Discharge Current: ~0.2C / 0.5A

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    RoHS Not Applicable
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8507.60.00.20
  • Automotive
    No
  • PPAP
    No
  • Battery Type
    Secondary
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Rectangular
  • Voltage (V)
    3.7
  • Capacity (Ah)
    2
  • Chemistry
    Lithium-Ion Polymer
  • Max. Discharge Current (A)
    0.5
  • Charge Current (mA)
    500
  • Memory Effect
    No
  • Sealed
    Yes
  • Product Weight (g)
    34
  • Package Height
    7
  • Package Width
    36
  • Package Length
    60

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen