OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail
| EU RoHS | Compliant |
| China RoHS | Compliant |
| Type | General Purpose Amplifier |
| Rail/Rail I/O Type | No |
| Number of Elements | 4 |
| Common Mode Rejection Ratio | 65dB |
| Input Offset Voltage | 3mV |
| Input Bias Current | 100nA |
| Single Supply Voltage (Typ) | 5/9/12/15/18/24/28V |
| Dual Supply Voltage (Typ) | ±3/±5/±9/±12/±15V |
| Power Dissipation | 1.31W |
| Voltage Gain in dB | 100dB |
| Power Supply Rejection Ratio | 65dB |
| Power Supply Requirement | Single/Dual |
| Shut Down Feature | No |
| Single Supply Voltage (Min) | 3V |
| Single Supply Voltage (Max) | 32V |
| Dual Supply Voltage (Min) | ±1.5V |
| Dual Supply Voltage (Max) | ±16V |
| Technology | Bipolar |
| Operating Temp Range | 0C to 70C |
| Operating Temperature Classification | Commercial |
| Mounting | Through Hole |
| Pin Count | 14 |
| Package Type | PDIP |
| Packaging | Rail/Tube |
| Fairchild Semiconductor | KA324 | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| Fairchild Semiconductor | KA324A | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| Fairchild Semiconductor | LM324N | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| ON Semiconductor | LM324ANG | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| ON Semiconductor | LM324NG | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| ON Semiconductor | LM224NG | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| ON Semiconductor | LM2902NG | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| ON Semiconductor | LM2902VNG | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| Texas Instruments | LM324AN/NOPB | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| Texas Instruments | LM324N/NOPB | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| Texas Instruments | LP324N/NOPB | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| Fairchild Semiconductor | LM324N_NL | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| Fairchild Semiconductor | LM324ANNL | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail | |
| Fairchild Semiconductor | KA324ANL | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail |